IC REG BUCK 3.3V 500MA 16SOIC
Checking distributor stock and pricing after the page loads.
Maxim MAX748ACWE+ technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |