
The MAX7490CEE+ is a dual operational amplifier with a frequency of 4MHz. It is packaged in a QSOP and operates over a temperature range of 0°C to 70°C. The device is designed to operate at a supply voltage of 5V and has a supply current of 3.5mA. The MAX7490CEE+ is RoHS compliant and is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Maxim MAX7490CEE+ technical specifications.
| Package/Case | QSOP |
| Frequency | 4MHz |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Weight | 0.010159oz |
| Width | 3.99mm |
| RoHS | Compliant |