
The MAX749CSA-T is a surface mount LCD display driver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a frequency of 500kHz and has a maximum power dissipation of 727mW. The device is supplied with 6V and has an operating supply current of 60uA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX749CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX749CSA-T technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 6V |
| Output Voltage | -100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 620uA |
| RoHS Compliant | No |
| Supply Current | 60uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX749CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
