The MAX749EPA is an industrial-grade DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It features a dual terminal position and a 0.300 inch, plastic, DIP-8 package. The device has a pin count of 8 and a temperature grade of industrial. It operates within an input voltage range of 2 to 6 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX749EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX749EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX749EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.