
The MAX7501MUA+ is a digital temperature sensor with I2C and SMBus interfaces. It operates over a temperature range of -55°C to 125°C and has a resolution of 9 bits. The device is packaged in a UMAX package with dimensions of 0.95mm height, 3.1mm length, and 3.1mm width. The MAX7501MUA+ is RoHS compliant and lead free.
Maxim MAX7501MUA+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7501MUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
