The MAX7502MSA+ relative humidity sensor is a digital output device with 9-bit resolution, operating over a temperature range of -55°C to 125°C. It features I2C and SMBus interfaces and is compatible with lead-free applications. The device is packaged in a SOIC package type and is available in a rail/Tube packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7502MSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7502MSA+ technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7502MSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
