Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7503MUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Series | MAX7503 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7503MUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
