The MAX752CWE+T is a 16V 200mA adjustable boost regulator in a SOIC package, designed for surface mount applications. It operates over a temperature range of 0 to 70°C. The device is RoHS compliant and lead free. It is a boost topology DC/DC controller and regulator.
Checking distributor stock and pricing after the page loads.
Maxim MAX752CWE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 15.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |