IC CNTRLR CONTRAST 16-SOIC
Checking distributor stock and pricing after the page loads.
Maxim MAX753ESE+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 115kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |