Maxim MAX757CPA technical specifications.
| Package/Case | PDIP |
| Efficiency | 87% |
| Height | 4.45mm |
| Length | 9.91mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX757 |
| Topology | Boost |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX757CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
