Adjustable DC-DC buck controller IC, featuring a 160kHz switching frequency and a maximum output current of 750mA. Operates with input voltages ranging from 4V to 16V, delivering an adjustable output voltage from 1.25V to 16V. This through-hole component is housed in a PDIP package, suitable for applications requiring a single output. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Maxim MAX758ACPA+ technical specifications.
| Package/Case | PDIP |
| Frequency | 160kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Weight | 0.032805oz |
| RoHS | Compliant |
No datasheet is available for this part.
