The MAX758MJA/883B is a DC/DC controller with a maximum input voltage of 16V and a minimum input voltage of 4V. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 750mA. The device is packaged in a CDIP and is available in quantities of 50. It is not RoHS compliant and does not have a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Input Voltage | 16V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.22V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |