Maxim MAX759CPD technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1.25W |
| Max Output Voltage | -15V |
| Min Output Voltage | 0V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 300mA |
| Output Power | 800mW |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX759CPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.