The MAX759CWE is a commercial temperature DC/DC controller with a 16-pin SOP package. It operates over a temperature range of 0°C to 70°C and has a pin count of 16. The device has a single function and a terminal position of dual. The package dimensions are 7.5mm in width and 10.3mm in length. The controller accepts input voltages between 4V and 11V.
Maxim MAX759CWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.