The MAX759CWE+T is a single-output adjustable linear regulator with a maximum output power of 1.25W. It operates over a temperature range of 0°C to 70°C and is available in a surface-mount SOIC package. The device is RoHS compliant and lead-free. The MAX759CWE+T has a maximum input voltage of 11V and a minimum input voltage of 4V.
Checking distributor stock and pricing after the page loads.
Maxim MAX759CWE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 11V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1.25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | -15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX759 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.