The MAX761CSA+T is a single-output DC/DC controller from Maxim, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum input voltage of 16.5V and a minimum input voltage of 1.7V. It can supply an output current of up to 150mA and has a fixed output voltage of 16.5V. The MAX761CSA+T is available in a package quantity of 2500 units, packaged in tape and reel format.
Maxim MAX761CSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 16.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX761CSA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
