The MAX7624CPE is a commercial-grade digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 2.5mA. It features a 16-pin PDIP package and operates over a temperature range of 0 to 70 degrees Celsius. This device has 8-bit resolution and is designed for use in a variety of applications. The MAX7624CPE is a single-function device with a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Maxim MAX7624CPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.