The MAX763ACSA-T is a commercial-grade DC/DC controller with an operating temperature range of 0°C to 70°C. It features an 8-pin SOP package and a single function. The device can handle input voltages between 3.3V and 11V. The MAX763ACSA-T is a part of the DC/DC controllers and regulators category.
Checking distributor stock and pricing after the page loads.
Maxim MAX763ACSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.