The MAX7645ACWP+T is a 12-bit digital-to-analog converter with a single supply voltage range of 14.25V to 15.75V. It features a maximum power dissipation of 450mW and a settling time of 1us. The device is packaged in a surface-mount SOIC package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX7645ACWP+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX7645A |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.