The MAX764CSA-T is a commercial DC/DC controller with an operating temperature range of 0°C to 70°C. It features an 8-pin SOP package with a pin count of 8. The device has a single function and can operate with input voltages between 3V and 16V. It is suitable for use in commercial temperature grade applications.
Sign in to ask questions about the Maxim MAX764CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX764CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX764CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.