Maxim MAX765CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1.5W |
| Max Output Voltage | -16V |
| Min Output Voltage | -1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Configuration | Negative |
| Output Current | 120mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX765CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
