Adjustable negative output buck-boost DC/DC controller and regulator. Features a 3V to 16V input voltage range and provides a -1V to -16V adjustable output voltage, with a nominal output of -12V. Delivers up to 120mA output current and 1.5W maximum output power. Packaged in an 8-pin PDIP for through-hole mounting, this lead-free component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX765EPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Output Voltage | -16V |
| Min Output Voltage | -1V |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Configuration | Negative |
| Output Current | 120mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -16V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 7.87mm |
| RoHS | Compliant |
No datasheet is available for this part.