Adjustable and fixed negative output buck-boost DC/DC controller and regulator IC. Features a nominal output voltage of -15V, with adjustable output from -1V to -16V. Supports a maximum output current of 260mA and a maximum output power of 1.5W. Operates with an input voltage range of 3V to 16V. Packaged in an 8-pin PDIP for through-hole mounting.
Sign in to ask questions about the Maxim MAX766CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX766CPA+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 260mA |
| Max Output Power | 1.5W |
| Max Output Voltage | -16V |
| Min Output Voltage | -1V |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Configuration | Negative |
| Output Current | 105mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX766CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.