
The MAX768EEE+T is a dual inverting DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a QSOP package and is lead-free. The device is suitable for surface mount applications and is RoHS compliant. The MAX768EEE+T has two outputs with a fixed output voltage of 11V and a maximum output current of 5mA. It is not a synchronous rectifier and is used in boost topology applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX768EEE+T technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
