This industrial-grade IC features 28 terminals and operates over a temperature range of -40°C to 85°C. It is packaged in a 3.9mm wide SSOP-28 package. The device has a dual-terminal position and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX769EEI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9 |
| Length | 9.89 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.