The MAX7705CSA-T is a commercial temperature, 1-channel power management IC from Maxim. It operates over a supply voltage range of 1V to 5.5V and features a maximum operating temperature of 70 degrees Celsius. The device has 8 terminals and is packaged in an 8-pin SOP package. It is suitable for use in a variety of applications, including power management and voltage regulation.
Maxim MAX7705CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7705CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.