The MAX770CPA+ is a boost DC/DC controller with a maximum output current of 1A and an output voltage of 3V. It is packaged in a PDIP package and is suitable for operation over a temperature range of 0°C to 70°C. The device is lead-free and RoHS compliant. It is designed for use in through-hole mounting applications.
Maxim MAX770CPA+ technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.