
The MAX770CSA-T is a DC/DC controller with a maximum operating frequency of 300kHz and an output current of 1A. It is packaged in a SOIC package and is designed for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The MAX770CSA-T is not RoHS compliant and contains lead, making it non-lead free.
Sign in to ask questions about the Maxim MAX770CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX770CSA-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX770CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
