
The MAX772CSA+ is a 1A 3V boost DC/DC controller in a SOIC package, suitable for operation between 0°C and 70°C. It is a lead-free device. The IC has a single output phase and is configured for positive output. The device is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Maxim MAX772CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX772CSA+ technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX772CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
