The MAX772ESA+T is a single-phase boost DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 90% duty cycle and is RoHS compliant. The device is available in a lead-free SOIC package and is suitable for surface mount applications. The MAX772ESA+T has a maximum frequency of 300kHz and is not a synchronous rectifier. It is part of the MAX772 series and is used in power management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX772ESA+T technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX772 |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
