
Boost DC/DC controller IC with a 300kHz switching frequency, capable of delivering up to 1A output current. Features a single positive output with adjustable voltage from 5V to 15V, powered by an input voltage range of 3V to 16.5V. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Maxim MAX773CPD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX773CPD+ technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX773CPD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
