The MAX773EPD is a 14-pin dual-in-line package (DIP) DC/DC controller IC from Maxim, designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and features a maximum input voltage of 16.5V. The device is available in a 7.62mm wide and 19.05mm long package, with a pin count of 14 and a single function. The MAX773EPD is suitable for use in a variety of industrial environments.
Maxim MAX773EPD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX773EPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.