
Surface mount DC/DC buck-boost controller IC featuring a 300kHz switching frequency and up to 85% duty cycle. Operates with input voltages from 3V to 16.5V, delivering a regulated -5V output at 1A. Packaged in an 8-pin SOIC with dimensions of 5mm length, 4mm width, and 1.5mm height. This lead-free component is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX774ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX774ESA+ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 300kHz |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | -5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX774ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
