The MAX776CSA-T is a commercial-grade DC/DC controller with a maximum input voltage of 16.5V and a minimum input voltage of 3V. It features 8 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is suitable for use in commercial applications.
Sign in to ask questions about the Maxim MAX776CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX776CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX776CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.