Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX776ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX776ESA+ technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | -15V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 400mA |
| Output Voltage | -15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX776ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
