Dual Mode 12W Wireless Power Receiver 54-Pin WLP
Maxim MAX77950EWW+ technical specifications.
| Function | Receiver |
| Mode of Operation | Dual Mode |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 12W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 54 |
| Package/Case | WLP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX77950EWW+ to view detailed technical specifications.
No datasheet is available for this part.