The MAX780AEAG is an industrial-grade integrated circuit with a single channel and a supply voltage range of 0 to 12.6V. It has 24 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in a 0.65 mm pitch, plastic SSOP-24 package. It is suitable for use in general applications.
Maxim MAX780AEAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.29 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.