The MAX780DCAP-T is a commercial temperature power management IC from Maxim, available in a 20-pin SSOP package. It operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 12.6V. This IC is designed for use in a variety of applications and has 20 terminals. The package is 5.29mm wide and 7.2mm long, with a 0.65mm pitch and a plastic construction.
Maxim MAX780DCAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.