The MAX782RCBX is a commercial-grade DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It features a 36-pin SSOP package and has a nominal supply voltage of 15V. The device can handle input voltages ranging from 5.5V to 30V. It is designed for use in commercial temperature environments and is suitable for a variety of DC/DC controller applications.
Maxim MAX782RCBX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.495 |
| Length | 15.415 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.