The MAX782RCBX-T is a commercial-grade DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius. It has 36 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a plastic SSOP-36 package, measuring 7.495mm in width and 15.415mm in length. It can handle input voltages between 5.5 and 30 volts. The MAX782RCBX-T is a single-function device with a commercial temperature grade.
Maxim MAX782RCBX-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.495 |
| Length | 15.415 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.