The MAX786CAI-T is a commercial DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It features 28 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is available in a 5.30 MM, 0.65 MM pitch SSOP-28 package. It can handle input voltages from 5.5V to 30V.
Sign in to ask questions about the Maxim MAX786CAI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX786CAI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX786CAI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.