The MAX791CSE-T is a commercial temperature power management IC with a maximum operating temperature of 70 degrees Celsius. It has a single function and 16 terminals, with a pin count of 16. The device is packaged in a 0.150 inch SOP-16 package, with a width of 3.9 millimeters and a length of 9.9 millimeters. The IC operates from a supply voltage of 0 to 5.5 volts, with a nominal voltage of 5 volts. It is suitable for use in commercial temperature applications.
Sign in to ask questions about the Maxim MAX791CSE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX791CSE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX791CSE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.