
Surface mount supervisory circuit IC with one monitored voltage, featuring active-low reset and a reset timeout of 140ms. Operates from 0V to 5.5V with a maximum supply current of 150µA. Includes a watchdog timer and totem-pole output. Reset threshold voltage ranges from 4.5V to 4.75V. Packaged in a 16-pin SOIC, measuring 10mm x 4mm x 1.5mm, with a maximum power dissipation of 696mW. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX791ESE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX791ESE+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Power Dissipation | 696mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX791ESE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
