Supervisory circuit IC with through-hole mounting in a PDIP package. Features a reset timeout of 140ms and monitors a single voltage. Operates with a maximum supply voltage of 5.5V and a minimum of 2.75V, drawing a maximum supply current of 150uA. Reset thresholds range from 4.5V to 4.75V, with a typical threshold voltage of 4.62V. Includes a watchdog timer and provides active high/active low reset functionality. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Maxim MAX792LCPE+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.75V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.