The MAX792LEPE+ is a single-voltage supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a PDIP package and is mountable through a hole. The device monitors a single voltage and has a maximum power dissipation of 842mW. It is RoHS compliant and features a watchdog timer. The IC operates within a supply voltage range of 2.75V to 5.5V and has a maximum supply current of 150uA.
Checking distributor stock and pricing after the page loads.
Maxim MAX792LEPE+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.75V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
