The MAX792MCPE+ is a simple reset/power-on reset IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 842mW and a maximum supply current of 150uA. The device is packaged in a PDIP package and is available in a quantity of 25. It is RoHS compliant and features a watchdog timer. The IC has a threshold voltage of 4.37V and an overvoltage threshold of 4.5V.
Checking distributor stock and pricing after the page loads.
Maxim MAX792MCPE+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.75V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.37V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.