
Supervisory circuit IC for power management, featuring a 4.37V threshold voltage with adjustable reset thresholds from 4.25V to 4.5V. This surface mount device operates from 2.75V to 5.5V, consuming a maximum of 150µA. It includes a watchdog timer and provides active high/low reset signals with a 140ms timeout. Packaged in SOIC, this lead-free, RoHS compliant component is suitable for applications up to 70°C.
Sign in to ask questions about the Maxim MAX792MCSE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX792MCSE+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.37V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX792MCSE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.