This industrial-grade IC operates within a temperature range of -40 to 85 degrees Celsius. It features a dual terminal position and a 16-pin count. The device is packaged in a plastic DIP-16 format, measuring 7.62mm in width and 19.175mm in length. It is designed to function within a supply voltage range of 2.75 to 5.5 volts.
Checking distributor stock and pricing after the page loads.
Maxim MAX792MEPE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.75 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.