The MAX792RCSE+ is a simple reset/power-on reset IC with a threshold voltage of 2.55V/2.7V. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount SOIC package. The device has a maximum power dissipation of 762mW and a maximum supply current of 150uA. It is RoHS compliant and features a watchdog timer with a reset timeout of 140ms.
Checking distributor stock and pricing after the page loads.
Maxim MAX792RCSE+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.61V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.