
Surface mount supervisory circuit IC with active high/low reset, featuring a 2.91V threshold voltage and a 140ms reset timeout. Monitors a single voltage channel with a maximum supply voltage of 5.5V and a minimum of 2.75V. Operates with a maximum supply current of 150uA, offering a maximum power dissipation of 762mW. Packaged in a 16-pin SOIC, this RoHS compliant component is suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX792SCSE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX792SCSE+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.91V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX792SCSE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.